366R

Switchcraft
502-366R
366R

製造商:

說明:
XLR連接器 AES-EBU ADAPTER FEMALE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$547.21 HK$547.21
HK$528.55 HK$2,642.75
HK$491.97 HK$4,919.70
HK$475.53 HK$11,888.25
HK$465.83 HK$23,291.50
HK$451.11 HK$45,111.00
250 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: XLR連接器
RoHS:  
Adapters
Standard XLR
3 Position
Female
Cable
Free Hanging
Gold
Straight
AudioStix
品牌: Switchcraft
產品類型: XLR Connectors
原廠包裝數量: 1
子類別: Audio & Video Connectors
每件重量: 124.539 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AudioStix Adapters

Switchcraft AudioStix can be used as stand-alone adapters that are rear mounted into modular QGPK series rack panels. These AudioStix can also be permanently installed into a variety of custom racks and wall plates. The AudioStix are available in different versions such as #318 mini AudioStix, #319 Mini AudioStix, #366R, and #367R impedance adapters.

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.