IO-TJ-NW

Io Audio Technologies
670-IO-TJ-NW
IO-TJ-NW

製造商:

說明:
電話連接器 1/4" Tiny Jack Series Compatible Nut and Washer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.658 HK$6.58
HK$0.592 HK$14.80
HK$0.559 HK$67.08
HK$0.51 HK$122.40

商品屬性 屬性值 選擇屬性
Io Audio
產品類型: 電話連接器
RoHS:  
1/4 in
Washer
TJ
品牌: Io Audio Technologies
色彩: Black
外殼材料: Polyamide (PA)
產品類型: Phone Connectors
原廠包裝數量: 120
子類別: Audio & Video Connectors
公司名稱: Tiny Jack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

TJ Series 1/4" Phone Jacks

Io Audio Technologies Tiny Jack (TJ) Series 1/4" Phone Jacks offer a 5N to 30N insertion force, <30mΩ contact resistance, and 1A/30VDC current rating. These phone jacks feature a compact design with a high packing density, fit an 11.2mm chassis cutout, and have black plastic housing with either a fully threaded nose or a half-threaded nose. The TJ series is available with 4 (TS) or 6 (TRS) horizontal pins and features silver-plated pins for corrosion resistance and longevity. The necessary plastic mounting hardware (nut and washer) is included.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).