09551566611741

HARTING
617-09551566611741
09551566611741

製造商:

說明:
D-Sub標準連接器 DSUB FEM SMT ANG 9P M3 nut

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 146

庫存:
146
可立即送貨
在途量:
280
預期10/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個140)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$51.05 HK$51.05
HK$43.40 HK$434.00
HK$40.69 HK$1,017.25
HK$38.72 HK$1,936.00
完整捲(訂購多個140)
HK$36.00 HK$5,040.00
HK$33.29 HK$9,321.20
HK$31.32 HK$13,154.40
HK$30.58 HK$29,968.40
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Panel
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
D-Sub Standard
Reel
Cut Tape
MouseReel
板鎖: Without Boardlocks
品牌: HARTING
觸點材料: Phosphorous Bronze
觸點類型: Stamped / Formed
额定电流: 5 A
最高工作溫度: + 125 C
最低工作溫度: - 55 C
間距: 2.76 mm
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 140
子類別: D-Sub Connectors
零件號別名: 09551-56-661-1741 09551 56 661 1741 9551566611741
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.