CN121F-056-0001

Yamaichi Electronics
945-CN121F-056-0001
CN121F-056-0001

製造商:

說明:
I/O 連接器 CFP4 Fin Heat Sink (Side-to-Side)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$330.61 HK$330.61
HK$287.45 HK$2,874.50
HK$274.96 HK$5,499.20
HK$266.08 HK$15,964.80
HK$257.20 HK$25,720.00
HK$243.07 HK$63,198.20
500 報價

商品屬性 屬性值 選擇屬性
Yamaichi Electronics
產品類型: I/O 連接器
RoHS:  
Accessories
CFP2
附件類型: Heat Sink FIns
品牌: Yamaichi Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: I/O Connectors
原廠包裝數量: 20
子類別: I/O Connectors
每件重量: 39.018 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7616991090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

CN121 Series CFP4 Connectors

Yamaichi Electronics CN121 Series CFP4 Connectors consist of the complete CFP4 component solution, including the host connector, plug connector, host connector cage, cover, and heat sink. CFP4 is the newest standard in 100GbE, offering double the port density per line card over CFP2.

CFP2 Connector Product Series

Yamaichi Electronics CFP2 Series of I/O Connectors provides a complete solution for next-generation 100Gbe Ethernet applications. The CFP2 Series from Yamaichi consists of the CN121 series host connector, plug connector, host connector cage, and heat sink. These products are fully compliant with CFP MSA's specification and are designed to achieve CEI-28G-VSR chip-to-module electrical interface requirements at 28 Gbps transmission speed specified by OIF (Optical Internetworking Forum). The CFP2 products offer a 120V AC voltage rating and operating temperature range from -55ºC to +85ºC.