685119248123

Wurth Elektronik
710-685119248123
685119248123

製造商:

說明:
HDMI、Displayport及DVI連接器 WR-COM Female HDMI SMT Hztl Micro

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,620

庫存:
1,620 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.91 HK$24.91
HK$21.29 HK$1,064.50
HK$19.40 HK$1,940.00
HK$19.32 HK$4,830.00
HK$18.17 HK$9,085.00
完整捲(訂購多個1000)
HK$13.56 HK$13,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: HDMI、Displayport及DVI連接器
RoHS:  
Micro-HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
WR-COM
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
色彩: Black
觸點容量: 500 mA
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: HDMI, Displayport & DVI Connectors
外殼質料: Brass
原廠包裝數量: 1000
子類別: Audio & Video Connectors
額定電壓: 40 V
每件重量: 350 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WR-COM Micro HDMI Connectors

Würth Elektronik WR-COM Micro HDMI Connectors feature right-angle and horizontal micro HDMI receptacle connectors with through-hole or hybrid shell tabs. The hybrid shell tabs offer SMT technology with through-hole pins for increased mechanical stability. Würth Elektronik WR-COM HDMI connectors utilize high-temperature LCP plastic that is halogen free. Selective gold contact plating and a flammability rating of UL 94V-0 are standard on all Würth Elektronik HDMI connectors.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.