VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 終端類型 聯繫人性別 觸點电镀 系列 公司名稱 線規 最低工作溫度 最高工作溫度 封裝
TE Connectivity / AMP 集管和線殼 SOCKET 26-22 Cut Strip of 100 2,300庫存量
最少: 100
倍數: 100

Contacts Crimp Socket (Female) Tin VAL-U-LOK VAL-U-LOK 26 AWG to 22 AWG - 40 C + 105 C Bulk
TE Connectivity / AMP 集管和線殼 SOCKET 26-22 Reel of 1000 13,000庫存量
最少: 1,000
倍數: 1,000
: 1,000

Contacts Crimp Socket (Female) Tin VAL-U-LOK VAL-U-LOK 26 AWG to 22 AWG - 40 C + 105 C Reel