HD16-9-16S

TE Connectivity / DEUTSCH
571-HD16-9-16S
HD16-9-16S

製造商:

說明:
汽車連接器 PLUG ASM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 386

庫存:
386 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.12 HK$88.12
HK$82.20 HK$822.00
HK$72.91 HK$1,822.75
HK$68.80 HK$6,880.00
HK$61.57 HK$15,392.50
HK$59.84 HK$29,920.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Housings
9 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
HD10
Bulk
應用: Wire to Wire
品牌: TE Connectivity / DEUTSCH
聯繫人性別: Without Socket Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 13 A
尺寸: 40.39 mm x 40.39 mm x 40.88 mm
易燃性等級: UL 94
高度: 40.9 mm
外殼材料: Polyamide (PA)
進入保護: IP68, IP6K9K
絕緣: Insulated
長度: 40.88 mm
鎖定機械裝置: Integrated in Housing
材料: Plastic
配合零件號: HD16-9-16PX-XXXX, HD14-9-16PX-XXXX
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 1
子類別: Automotive Connectors
公司名稱: HD
類型: Plug
額定電壓: 250 V
寬度: 40.39 mm
線規范圍: 14 AWG to 20 AWG
零件號別名: HD16-9-16S-MS HD16-9-16S-M ZPF000000000130542
每件重量: 33.450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More

HD10 Connectors

TE Connectivity / DEUTSCH HD10 connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. With arrangements from 3 to 9 cavities, HD10 connectors accept size 4, 12, or 16 contacts and are available either in-line or flanged. The HD10 series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.

HD嚴峻環境專用連接器

TE Connectivity/DEUTSCH HD嚴峻環境專用連接器為強固可靠,適合在最嚴峻的環境下使用的連接器系統。HD10系列為可靠耐用的解決方案,可解決組裝和維護時間等問題,主要用於診斷用途的連接器。HD30和HDP20系列連接器為適合重負載、經過環境密封的多重腳位圓形連接器,是專為卡車、巴士和越野車等產業所設計。HD連接器有金屬和熱塑性塑膠的外殼選項,並提供多重腳位組態,可使用4至20的接點尺寸。  

HD10 Connectors

TE Connectivity's (TE) DEUTSCH HD10 connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. With arrangements from 3 to 9 cavities, HD10 connectors accept size 4, 12, or 16 contacts and are available either in-line or flanged mounts. TE DEUTSCH HD10 connectors are heavily used for diagnostic connectors, eliminate problems associated with assembly and maintenance time, and are designed for long service life.