DRC16-70SD

TE Connectivity / DEUTSCH
571-DRC16-70SD
DRC16-70SD

製造商:

說明:
汽車連接器 PLG, 70P, BLK, N, D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6
可立即送貨
在途量:
50
預期21/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$416.84 HK$416.84
HK$350.91 HK$3,509.10
HK$337.84 HK$8,446.00
HK$310.47 HK$15,523.50
HK$304.47 HK$76,117.50
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Connectors
70 Position
Cable Mount / Free Hanging
20 AWG
14 AWG
Black
DRC
Bulk
品牌: TE Connectivity / DEUTSCH
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 13 A
材料: Plastic
產品類型: Automotive Connectors
原廠包裝數量: 1
子類別: Automotive Connectors
線規范圍: 14 AWG to 20 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.