3-745130-8

TE Connectivity
571-3-745130-8
3-745130-8

製造商:

說明:
D-Sub工具及硬體 DSUB ACC: FERRULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,077

庫存:
5,077 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.32 HK$13.32
HK$10.44 HK$104.40
HK$10.28 HK$514.00
HK$9.86 HK$986.00
HK$8.63 HK$1,726.00
HK$7.84 HK$3,920.00
HK$7.08 HK$7,080.00
HK$6.95 HK$17,375.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: D-Sub工具及硬體
RoHS:  
Accessories
Ferrule
Amplimite Series
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: D-Sub Tools & Hardware
系列: HDP-20
原廠包裝數量: 100
子類別: D-Sub Connectors
公司名稱: AMPLIMITE
每件重量: 1.275 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE標準型D-Sub連接器

TE Connectivity (TE) AMPLIMITE標準型D-Sub連接器具有UL 94V-0等級、4至40螺紋接頭,並提供HD-20與HD-22系列。AMPLIMITE標準型連接器具有前金屬、全金屬和塑膠外殼功能,可選擇具有適當耐用性的連接器。TE AMPLIMITE標準型D-Sub連接器具有堅固、易於使用的設計,非常適合工業控制、工廠自動化、基地台和消費性電子產品。