2-353293-0

TE Connectivity / AMP
571-2-353293-0
2-353293-0

製造商:

說明:
集管和線殼 RCPT 20 POS GRY MINI 1.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,567

庫存:
8,567 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
數量超過8567會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.60 HK$4.60
HK$4.53 HK$45.30
HK$4.48 HK$2,240.00
HK$4.37 HK$4,370.00
HK$4.10 HK$10,250.00
HK$3.76 HK$18,800.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Receptacle
20 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
Mini CT
Common Termination
Wire-to-Board
28 AWG to 26 AWG
- 30 C
+ 105 C
Bulk
品牌: TE Connectivity / AMP
觸點材料: Phosphor Bronze
觸點類型: Socket
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 2 A
外殼顏色: Gray
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 50 V
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.