2-1355668-2

TE Connectivity / AMP
571-2-1355668-2
2-1355668-2

製造商:

說明:
汽車連接器 JPT EDS BUGH ASSY2P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 699

庫存:
699 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.56 HK$25.56
HK$21.70 HK$217.00
HK$19.40 HK$485.00
HK$17.92 HK$1,792.00
HK$16.19 HK$4,047.50
HK$15.86 HK$7,930.00
HK$14.96 HK$13,464.00
HK$14.55 HK$39,285.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Housings
2 Position
6.1 mm (0.24 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Junior Power Timer
Bulk
應用: Wire to Board/Device
品牌: TE Connectivity / AMP
聯繫人性別: Without Socket Contacts
觸點類型: Socket
組裝國家: Not Available
擴散國: Not Available
原產國: HU
描述/功能: Junior Power Timer, Housing for Female Terminals
易燃性等級: UL 94 HB
高度: 10.3 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 20.2 mm
鎖定機械裝置: On the terminal
最高工作溫度: + 130 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 900
子類別: Automotive Connectors
公司名稱: Timer
額定電壓: 12 VDC
寬度: 31 mm
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.