ENDPCAP

Switchcraft
502-ENDPCAP
ENDPCAP

製造商:

說明:
模組連接器/乙太網路連接器 IP67 Sealed RJ45 ScrewOnCap for Rcpt

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 72

庫存:
72 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過72會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.84 HK$35.84
HK$30.50 HK$305.00
HK$28.52 HK$570.40
HK$27.21 HK$1,360.50
HK$25.81 HK$2,581.00
HK$23.92 HK$4,784.00
HK$22.93 HK$11,465.00
HK$20.55 HK$20,550.00
HK$19.81 HK$39,620.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Accessories
Cap
RJ45
Panel Mount
IP67
Black
END
Bulk
品牌: Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

END Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.