ERM8 & ERF8 Edge Rate® Rugged High-Speed Strips

Samtec ERM8 and ERF8 Edge Rate® Rugged High-Speed Strips are 0.8mm pitch terminal and socket strips optimized for signal integrity performance. These strips feature a smooth broad milled contact surface for increased wear life. The ERM8 and ERF8 strips offer up to 200 positions with a stack height from 7mm to 16mm. These connectors are available in edge-mount and right-angle versions. The ERM8 rugged high-speed headers feature a hot-swap option and are designed for rugged micro-pitch applications. Samtec ERF8 rugged high-speed sockets improve "zippered" unmating with robust Edge Rate contacts. The ERM8 and ERF8 strips offer high-speed channel performance of up to 56Gbps.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 堆疊高度 最高數據率 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
Samtec 板對板及夾層連接器 0.80 mm Edge Rate Rugged High Speed Socket 426庫存量
最少: 1
倍數: 1
: 375

Sockets 100 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.80 mm Edge Rate Rugged High Speed Socket 695庫存量
最少: 1
倍數: 1
: 500

Sockets 26 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.80 mm Edge Rate Rugged High Speed Socket 454庫存量
最少: 1
倍數: 1
: 375

Sockets 100 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7 mm, 8 mm, 10 mm, 13 mm, 14 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERF8 Reel, Cut Tape