FW-04-04-G-D-506-169

Samtec
200-FW-0404GD506169
FW-04-04-G-D-506-169

製造商:

說明:
板對板及夾層連接器 Flexible Micro Board Stacking Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.93 HK$16.93
HK$13.81 HK$690.50
HK$11.43 HK$1,143.00
HK$9.70 HK$4,850.00
HK$8.55 HK$8,550.00
HK$7.32 HK$14,640.00
HK$5.67 HK$28,350.00
HK$4.60 HK$46,000.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Headers
8 Position
1.27 mm (0.05 in)
2 Row
Solder Pin
Vertical
12.85 mm
4 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
FW
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據率: 4 Gbps
易燃性等級: UL 94 V-0
安裝風格: Straight Pin
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
終端長度: 2.29 mm
公司名稱: Flex Stack
每件重量: 49.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).