1688573

Phoenix Contact
651-1688573
1688573

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 MALE INSERT IDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 581

庫存:
581 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.24 HK$43.24

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Shielded
Cat 5
Cable Mount
Straight
IDC
IP67
1.5 A
72 VDC
- 40 C
+ 85 C
Black
User Selectable
168
Bulk
應用: 10/100 Base-T
品牌: Phoenix Contact
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 5
子類別: Modular Connectors / Ethernet Connectors
公司名稱: PLUSCON Data
零件號別名: VS-08-ST-RJ45 VS08STRJ45
每件重量: 2.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.