J0B-5401NL

Pulse Electronics
673-J0B5401NL
J0B-5401NL

製造商:

說明:
模組連接器/乙太網路連接器 5GBase-T PoE 60W Sgl Port 4Pair w/LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 30   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$612.14 HK$18,364.20

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
2x4
8P8C
Shielded
Through Hole
Right Angle
Solder
720 mA
57 V
0 C
+ 70 C
J0B
Tray
品牌: Pulse Electronics
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
觸點數: 8 Contact
端口數: 8 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 15
子類別: Modular Connectors / Ethernet Connectors
公司名稱: PulseJack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

5GBase-T Ethernet Modules

Pulse Electronics 5GBase-T Ethernet Modules include discrete transformers and integrated connectors, bringing 4P PoE connection support to multiple Ethernet applications. Multiple package options and profile heights, for both the Ethernet connector modules and transformer modules, are available. These modules are compatible with all major 5GBase-T PHY suppliers. Pulse Electronics 5GBase-T Ethernet modules are ideal for high bandwidth and PoE applications including base stations, 802.11ac access points, routers, switches, and video displays.