Mini-Lock 2.5 Connectors

Molex Mini-Lock 2.5 Connectors are a versatile wire-to-board system for a broad range of 2.50mm pitch industry-standard applications. The connectors feature a four-point contact design for electrical reliability and high guide walls to facilitate mating. Molex Mini-Lock 2.5 connectors are available as straight and right-angle headers with terminal position assurance (TPA) to ensure that wires are fully inserted. The series includes potting capability for increased resistance to shock and vibration, which prevents moisture and corrosive agents from penetrating the PCB. The series is ideal for various consumer, automotive, and industrial applications. The glow wire option is ideal for safety and protection in the home appliance market.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 定位數 間距 排數 安裝風格 終端類型 裝配角 聯繫人性別 觸點电镀 終端長度 系列 公司名稱 應用 最低工作溫度 最高工作溫度
Molex 集管和線殼 PCB Header Single Row Vert Thru Hole Matte Tin Plating Pos Lock 8 Ckts Blk 4,446庫存量
最少: 1
倍數: 1

Headers Mini-Lock PCB Header 8 Position 2.5 mm (0.098 in) 1 Row Through Hole Solder Pin Straight Pin (Male) Tin 3.5 mm (0.138 in) 53517 Mini-Lock Wire-to-Board, Signal - 55 C + 105 C
Molex 集管和線殼 PCB Header Single Row Vert Thru Hole Matte Tin Plating Pos Lock 10 Ckts Blk 3,472庫存量
最少: 1
倍數: 1

Headers Mini-Lock PCB Header 10 Position 2.5 mm (0.098 in) 1 Row Through Hole Solder Pin Straight Pin (Male) Tin 3.5 mm (0.138 in) 53517 Mini-Lock Wire-to-Board, Signal - 55 C + 105 C
Molex 集管和線殼 PCB Header Single Row Vert Thru Hole Matte Tin Plating Pos Lock 7 Ckts Blk 2,550庫存量
最少: 1
倍數: 1

Headers Mini-Lock PCB Header 7 Position 2.5 mm (0.098 in) 1 Row Through Hole Solder Pin Straight Pin (Male) Tin 3.5 mm (0.138 in) 53517 Mini-Lock Wire-to-Board, Signal - 55 C + 105 C
Molex 集管和線殼 PCB Header Single Row Vert Thru Hole Matte Tin Plating Pos Lock 9 Ckts Blk 暫無庫存
最少: 3,840
倍數: 1,920

Headers Mini-Lock PCB Header 9 Position 2.5 mm (0.098 in) 1 Row Through Hole Solder Pin Straight Pin (Male) Tin 3.5 mm (0.138 in) 53517 Mini-Lock Wire-to-Board, Signal - 55 C + 105 C