KK Plus Connector System

Molex KK Plus Connector System is a wire-to-board system that delivers up to 11.0A of current through two pitch sizes (2.50mm and 3.96mm) while offering design options for flexibility and efficient assembly. The KK Plus system prevents mismating by using a unique keying design and a clear audible click for connection assurance. The terminal position assurance (TPA) design provides security for the terminals inside the receptacle and prevents failure in end products by reducing terminal back-out. Molex KK Plus Connector System provides both a V0/Glow Wire combination material that provides fewer items on a bill of materials (BOM) and allows original equipment manufacturers (OEMs) to design products on a global scale. Ideal applications include automotive, consumer, industrial, medical, and telecommunications/networking.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 聯繫人性別 额定电流 額定電壓 定位數 安裝風格 終端類型 間距 系列 公司名稱
Molex 電源到板 KK Plus 396 HDR VRT UNSHRD 2CKT W/PG Sn 11,469庫存量
最少: 1
倍數: 1

Power to the Board Pin (Male) 11 A 350 V 2 Position Mounting Peg Solder Pin 3.96 mm 207478 L1NK 396
Molex 電源到板 KK Plus 396 HDR VRT UNSHRD 6CKT W/PG Sn 10,776庫存量
最少: 1
倍數: 1

Power to the Board Pin (Male) 11 A 350 V 6 Position Mounting Peg Solder Pin 3.96 mm 207478 L1NK 396
Molex 電源到板 KK Plus 396 HDR VRT UNSHRD 4CKT W/PG Sn 11,896庫存量
最少: 1
倍數: 1

Power to the Board Pin (Male) 11 A 350 V 4 Position Mounting Peg Solder Pin 3.96 mm 207478 L1NK 396
Molex 電源到板 KK Plus 396 HDR VRT UNSHRD 3CKT W/PG Sn 13,938庫存量
最少: 1
倍數: 1

Power to the Board Pin (Male) 11 A 350 V 3 Position Mounting Peg Solder Pin 3.96 mm 207478 L1NK 396
Molex 電源到板 KK Plus 396 HDR VRT UNSHRD 5CKT W/PG Sn 5,882庫存量
最少: 1
倍數: 1

Power to the Board Pin (Male) 11 A 350 V 5 Position Mounting Peg Solder Pin 3.96 mm 207478 L1NK 396