M8Cab Connectors

LPRS (Low Power Radio Solutions) M8Cab Connectors are IP67/IP68 rated. These connectors feature 4A rated current, 60V rated voltage, >500 mating cycles, ≤5mΩ contact resistance, and ≥100MΩ insulation resistance. The M8Cab connectors include anti-vibration locking designs and offer quick mating and locking. These connectors are used in sensors, actuators, and industrial controllers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 觸點數 拉帽規格 終端類型 編碼 额定电流 額定電壓 IP額定值
LPRS 環形公制連接器 M8 Female 3 position Panel mounted Connector Solder Type Rear Fastened 37庫存量
最少: 1
倍數: 1

Circular Metric Connectors 3 Contact M8 Solder Cup A Coded 4 A 60 V IP67, IP68
LPRS 環形公制連接器 M8 Female 4 position Panel mounted Connector Solder Type Rear Fastened 33庫存量
最少: 1
倍數: 1

Circular Metric Connectors 4 Contact M8 Solder Cup A Coded 4 A 60 V IP67, IP68