976

Keystone Electronics
534-976
976

製造商:

說明:
集管和線殼 WIRE TO BOARD SMT CONN, 3 TERM, HORZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,173

庫存:
17,173 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.81 HK$25.81
HK$20.39 HK$203.90
HK$18.25 HK$456.25
HK$15.62 HK$1,562.00
HK$13.73 HK$6,865.00
完整捲(訂購多個1000)
HK$12.58 HK$12,580.00
HK$11.75 HK$23,500.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
3 Position
Solder
Right Angle
Reel
Cut Tape
品牌: Keystone Electronics
额定电流: 3 A
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 1000
子類別: Headers & Wire Housings
額定電壓: 250 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Wire-To-Board PC Connector Jacks

Keystone Electronics Wire-To-Board PC Connector Jacks are available in through-hole and surface-mounting options with vertical or horizontal entry. The series is designed for use with Keystone Battery Holders with PC Connector. The jacks have a keyed entry to prevent improper installation, while a locking mechanism maintains a secure connection between the battery pack and circuit board. A quick-release lock provides easy assembly and disassembly. Keystone Electronics Wire-To-Board PC Connector Jacks offer a 3A current rating, 250VAC voltage rating, 20mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and -25°C to +85°C temperature range.