974

Keystone Electronics
534-974
974

製造商:

說明:
集管和線殼 WIRE TO BOARD SMT CONN, 3 TERM, VERT

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 439

庫存:
439 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.61 HK$28.61
HK$22.36 HK$223.60
HK$20.80 HK$520.00
HK$19.48 HK$1,948.00
完整捲(訂購多個500)
HK$16.44 HK$8,220.00
HK$14.06 HK$14,060.00
HK$13.07 HK$32,675.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 集管和線殼
RoHS:  
Headers
3 Position
Solder
Straight
Reel
Cut Tape
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 250 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Wire-To-Board PC Connector Jacks

Keystone Electronics Wire-To-Board PC Connector Jacks are available in through-hole and surface-mounting options with vertical or horizontal entry. The series is designed for use with Keystone Battery Holders with PC Connector. The jacks have a keyed entry to prevent improper installation, while a locking mechanism maintains a secure connection between the battery pack and circuit board. A quick-release lock provides easy assembly and disassembly. Keystone Electronics Wire-To-Board PC Connector Jacks offer a 3A current rating, 250VAC voltage rating, 20mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and -25°C to +85°C temperature range.