MX80B02PZ1B

JAE Electronics
656-MX80B02PZ1B
MX80B02PZ1B

製造商:

說明:
汽車連接器 CONNECTOR PIN HOUSING 2 CONTACT KEY B 2.54MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 787

庫存:
787 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.22 HK$14.22
HK$12.17 HK$121.70
HK$10.85 HK$271.25
HK$9.86 HK$986.00
HK$9.78 HK$1,956.00
HK$9.04 HK$5,424.00
HK$8.71 HK$8,710.00
HK$8.17 HK$21,242.00
HK$8.01 HK$40,050.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Connectors
2 Position
2.54 mm (0.1 in)
Pin (Male)
Tin
26 AWG
17 AWG
MX80
品牌: JAE Electronics
聯繫人性別: Pin (Male)
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 31.8 mm x 9.9 mm x 10.4 mm
外殼材料: Polybutylene Terephthalate (PBT)
進入保護: IPX7
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Automotive Connectors
原廠包裝數量: 200
子類別: Automotive Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX80 Waterproof Automotive In-Line Connectors

JAE Electronics MX80 Waterproof Automotive In-Line Connectors feature 2, 3, 4, 6, 8, (10), and 12 positions in a compact package. These connectors are miniaturized by design, making them ideal for use in areas with limited vehicle mounting space. An integrated bracket supports chassis fastening vehicle clips, and the pin and socket housing includes terminal position assurance (TPA). The series is waterproof and dust-resistant under IP67 guidelines. JAE Electronics MX80 Waterproof Automotive In-Line Connectors offer a rated current of 2.4A to 11.4A. Typical applications include side-view mirrors, interior/exterior lighting, sunroof modules, body sensors, and peripheral devices.