MX19A003S51

JAE Electronics
656-MX19A003S51
MX19A003S51

製造商:

說明:
汽車連接器 3 Position Receptacle Housing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,934

庫存:
3,934 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.58 HK$12.58
HK$10.93 HK$109.30
HK$10.52 HK$263.00
HK$9.78 HK$978.00
HK$8.88 HK$2,220.00
HK$8.30 HK$4,150.00
HK$8.22 HK$16,440.00
HK$6.51 HK$26,040.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Housings
3 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
MX19
品牌: JAE Electronics
聯繫人性別: Socket (Female)
觸點類型: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 5 A
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 2000
子類別: Automotive Connectors
類型: Wire Housing
線規范圍: 22 AWG to 20 AWG
每件重量: 1.458 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99

MX19 Waterproof Relay Connectors

JAE Electronics MX19 Waterproof Relay Connectors are designed to withstand harsh environments and weather conditions. These robust connectors feature an improved harness assembly process with a grommet that has a rear cover. A small two-plate spring mechanism improves contact reliability. The highly reliable contact mechanism withstands the vibration of automobiles. JAE Electronics MX19 Waterproof Relay Connectors are ideal for industrial and automotive applications.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.