RFPCB-MMCX-F-R-6G-6

L-Com
17-RFPCBMMCXFR-6G-6
RFPCB-MMCX-F-R-6G-6

製造商:

說明:
RF連接器/同軸連接器 RF PCB Connector, MMCX Female right angle

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.49 HK$97.49
HK$86.39 HK$863.90
HK$71.43 HK$1,785.75
HK$65.68 HK$6,568.00
HK$62.88 HK$15,720.00
HK$61.24 HK$30,620.00
HK$58.77 HK$58,770.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: RF連接器/同軸連接器
RoHS:  
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RF Connectors / Coaxial Connectors
系列: Interconnect
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.