ECF504-SC3

L-Com
17-ECF504-SC3
ECF504-SC3

製造商:

說明:
模組連接器/乙太網路連接器 CAT 3 SHLD RJ45 PNL CPLR KIT

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$198.68 HK$198.68
HK$173.20 HK$1,732.00
HK$162.35 HK$4,058.75
HK$154.62 HK$7,731.00
HK$147.22 HK$14,722.00
HK$138.01 HK$34,502.50
HK$131.44 HK$65,720.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Couplers
Cat 3 RJ45 Coupler
Jack (Female)
RJ45
8P8C
Shielded
Cat 3
Panel Mount
Straight
1.5 A
ECF504
應用: Telecommunications
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
觸點數: 8 Contact
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

ECF504 Ethernet Cat6 Coupler Kits

L-Com ECF504 Ethernet Coupler Kits offer Cat6 performance ratings that facilitate high-speed data communication. These adapters feature fully stamped shielding that provides isolation from both EMI and RFI, ensuring smooth operation. The panel-mount RJ45 coupler kits allow panel mounting in virtually any panel thickness, and they are designed to work with EIA/TIA 568A and B wiring, providing a passage for high-speed data communication through a chassis or rack panel. L-Com ECF504 Ethernet Cat6 Coupler Kits are suitable for telecommunications, LAN, IDF, and voice and data applications.

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.