M22-2511046

Harwin
855-M22-2511046
M22-2511046

製造商:

說明:
集管和線殼 10 SIL VERT PIN HDR TIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,476

庫存:
1,476 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.93 HK$4.93
HK$4.21 HK$42.10
HK$3.58 HK$358.00
HK$3.20 HK$800.00
HK$3.03 HK$3,030.00
HK$2.93 HK$7,325.00
HK$2.70 HK$13,500.00
HK$2.58 HK$25,800.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 集管和線殼
RoHS:  
Headers
Pin Strip
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
M22
- 40 C
+ 105 C
品牌: Harwin
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 1 A
外殼顏色: Black
外殼材料: Nylon
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 650 V
每件重量: 225 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.