09580163101

HARTING
617-09580163101
09580163101

製造商:

說明:
重型功率連接器 UIC-IT 8/8 Pin Crimp Female Insert

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$241.59 HK$241.59
HK$217.91 HK$2,179.10
HK$210.84 HK$5,271.00
HK$205.75 HK$10,287.50
HK$202.29 HK$20,229.00
HK$196.87 HK$49,217.50
HK$194.24 HK$97,120.00
1,000 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Hoods / Housings
1 A
16 Position
Crimp
50 V
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: IN
易燃性等級: UL 94 V-0
最高工作溫度: + 125 C
最低工作溫度: - 50 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

UIC IT Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).