USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 性別 標準 終端類型 觸點數 端口數 额定电流 額定電壓 裝配角 安裝風格 IP額定值 封裝
GCT USB 連接器 USB2.0 TypeC Recpt. CONNECTOR ONLY GF, 16P Horz T.Mt. SMT, IP67 7,459庫存量
最少: 1
倍數: 1
: 600

USB Type C Connectors PCB Top Mount Sealed Receptacle (Female) USB 2.0 SMD/SMT 16 Contact 1 Port 5 A 48 VDC Right Angle Top-Mount IP67 Reel, Cut Tape
GCT USB 連接器 USB2.0 TypeC Recpt. Kit, w/GASKET GF, 16P Horz T.Mt. SMT, IP67 9,846庫存量
6,000預期1/5/2026
最少: 1
倍數: 1
: 600

USB Type C Connectors PCB Top Mount Sealed Receptacle (Female) USB 2.0 SMD/SMT 16 Contact 1 Port 5 A 48 VDC Right Angle Top-Mount IP67 Reel, Cut Tape, MouseReel