SMC 1.27mm Connectors

TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are 1.27mm pitch high-performance connectors that are versatile, compact, robust, and powerful. The ERNI SMC dual-row connector series is a miniaturization of DIN. These connectors deliver up to 1.7A per contact and 3Gbit/s. The SMC 1.27mm connectors can be stacked (and has an available adapter) plus up to 24 connectors can be mounted on a single board with zero loss of signal or power. TE Connectivity's ERNI Connectors SMC 1.27mm Connectors are available both as a connector and cable assembly.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 堆疊高度 额定电流 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
TE Connectivity / ERNI 板對板及夾層連接器 SMCB 26 F AB VV 6-03 CLHD * H007 137 E00 410庫存量
840預期16/6/2026
最少: 1
倍數: 1
: 280

Connectors 26 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 9.05 mm 1.3 A - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SMC 1.27mm Reel, Cut Tape, MouseReel
TE Connectivity / ERNI 板對板及夾層連接器 SMCB 50 F AB VV 6-03 CLHD * H007 137 E00
265預期16/6/2026
最少: 1
倍數: 1
: 280

Connectors 50 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 9.05 mm 1.1 A - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SMC 1.27mm Reel, Cut Tape, MouseReel