294133-E

TE Connectivity / ERNI
305-294133
294133-E

製造商:

說明:
板對板及夾層連接器 12-PIN, VERTICAL, SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 346

庫存:
346 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
數量超過346會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.40 HK$31.40
HK$26.72 HK$267.20
HK$23.84 HK$596.00
HK$22.36 HK$2,236.00
HK$21.29 HK$5,322.50
HK$17.34 HK$8,670.00
HK$17.02 HK$14,126.60

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 板對板及夾層連接器
RoHS:  
Headers
12 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
Gold
Copper Alloy
Thermoplastic (TP)
MicroCon
品牌: TE Connectivity / ERNI
組裝國家: Not Available
擴散國: Not Available
原產國: TH
易燃性等級: UL 94 V-0
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 830
子類別: Board to Board & Mezzanine Connectors
零件號別名: 294133
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MicroCon連接器

TE Connectivity (TE) 的ERNI MicroCon連接器是一種板對板的微型化堅固連接器解決方案。此雙排、0.8mm間距連接器系列的每個接點可在+20°C和3Gbit/s下提供高達2.3A的電流。此多功能產品系列的腳位數量為12-100,板對板 (BTB) 配接堆疊高度為5mm至10mm。TE ERNI MicroCon連接器提供雙樑母接點、1.9mm的插合長度,以及盲插功能。這些功能增強了此空間節省系列的堅固性。MicroCon連接器的操作溫度範圍為-55°C至+125°C,確保這款細間距產品是工業、醫療和航太應用領域的絕佳選擇。