FIT0833

DFRobot
426-FIT0833
FIT0833

製造商:

說明:
RF 電纜組件 IPEX to SMA Female Connector Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.28 HK$40.28

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: RF 電纜組件
IPEX
Bulkhead
SMA
Plug (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
品牌: DFRobot
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 0 Hz to 6 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FIT0833 IPEX to SMA Female Connector Cable

DFRobot FIT0833 IPEX to SMA Female Connector Cable is a gold-plated IPEX to SMA female connector that has passed 48 hours salt spray test, is durable, and not easy to rust. It adopts RG1.13 wire material and high-density shielding layer, soft and firm, fold-resistant and durable, with fast and stable data transmission. These DFRobot FIT0833 female cables can be widely used in WiFi, GPS, 4G, 5G, and other modules.