41-00002

Amphenol CONEC
706-41-00002
41-00002

製造商:

說明:
標準環形連接器 4P 7/8 Socket Field Attach Axial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$247.59 HK$247.59
HK$210.43 HK$2,104.30
HK$200.98 HK$5,024.50
HK$192.18 HK$9,609.00
HK$185.94 HK$18,594.00
HK$181.00 HK$45,250.00
HK$178.54 HK$89,270.00
1,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Connectors
4 Position
Socket (Female)
Cable
Screw
Nickel / Gold
IP67
Bulk
品牌: Amphenol CONEC
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: SK
额定电流: 9 A
外殼材料: Zinc
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 1
子類別: Circular Connectors
拉帽規格: 7/8 in
額定電壓: 300 V
每件重量: 29.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sensor Actor M12 and 7/8" Connectors

Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are field attachable circular connectors designed to provide wear-free connectivity and highly reliable performance under harsh environmental conditions. The Sensor Actor M12 and 7/8" Connectors feature a rugged stainless steel housing that is dust-sealed and waterproof. When mated, these connectors offer IP67 protection per IEC 60529, are resistant to shock and vibration, offer up to 8A per contact, and retain functionality in an operating temperature range of -30°C to +80°C for >=100 mating cycles per IEC 60512-9a. With its ruggedized construction, the Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are well-suited for industrial automation, food/beverage, and automotive applications.