US-759

Brainboxes
360-US-759
US-759

製造商:

說明:
USB線纜/IEEE 1394線纜 USB-C to 1 Port RS232 Industrial Isolated USB to Serial

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$549.18 HK$549.18

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
Cable Assembly
USB Type C
RS-232
9 Position
Female / Male
1 m
Gray
IP50
Bulk
5 V
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
额定电流: 50 mA
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
4A994

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.