0895-2S2R-FM

Bel Magnetic Solutions
530-0895-2S2R-FM
0895-2S2R-FM

製造商:

說明:
模組連接器/乙太網路連接器 MagJack 1000BaseT, PoE+, 2X2, GY/GY, -40 to 85*C, RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 224   多個: 224
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$160.13 HK$35,869.12

商品屬性 屬性值 選擇屬性
Bel
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
2x2
895
品牌: Bel Magnetic Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 224
子類別: Modular Connectors / Ethernet Connectors
公司名稱: MagJack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8537109170
TARIC:
8536699099

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

MagJack ICM 2x1 1GBase-T 30W & 60W PoE ICMs

Bel Magnetic Solutions MagJack® 2x1 1GBase-T 30W & 60W PoE ICMs combine two RJ45 Ethernet ports into one magnetic connector. The small, robust design can safely inject 30W or 60W of power and is the ideal solution when board space is critical. The units support a wide range of 1GBase-T Ethernet applications and are designed to operate in harsh industrial conditions, without degrading the performance. Bel Magnetic Solutions MagJack® MagJack 2x1 1GBase-T 30W & 60W PoE ICMs meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL, Hi-pot, and Common Mode parameters.