ERZ-E10 系列 壓敏電阻

結果: 372
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 封裝
Panasonic 壓敏電阻 1000volts 4500A 10mm Straight Leads 1,190庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 1100volts 4500A 10mm Straight Leads 865庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 200volts 4500A 10mm Straight Leads 1,778庫存量
最少: 1
倍數: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 240volts 4500A 10mm Straight Leads 2,975庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 360volts 4500A 10mm Straight Leads 754庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 510volts 4500A 10mm Straight Leads 4,200庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 560volts 4500A 10mm Straight Leads 1,718庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 620volts 4500A 10mm Straight Leads 19庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 1000V Blk ZNR Surge Absorber 262庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 1100V Blk ZNR Surge Absorber 25庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 220V Bulk ZNR Surge Absorber 2,173庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 330V Bulk ZNR Surge Absorber 2,725庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 390V Bulk ZNR Surge Absorber 1,064庫存量
2,000預期26/5/2026
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 470V Bulk ZNR Surge Absorber 4,073庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 510V Bulk ZNR Surge Absorber 1,373庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 14MM 750V BULK ZNR Surge Absorber 600庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 200volts 10KA 140J 1300pF 637庫存量
2,000預期23/6/2026
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 10 kA 140 J 1300 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 220volts 10KA 155J 1200pF 973庫存量
6,000預期4/8/2026
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 10 kA 155 J 1200 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 240volts 10KA 168J 1100pF 38庫存量
2,000預期23/9/2026
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1100 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 270volts 10KA 190J 1000pF 2,881庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1000 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 430volts 10KA 303J 800pF 1,939庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 10 kA 303 J 800 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 750volts 7.5KA 420J 530pF 1,124庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 7mm 240V Bulk ZNR Surge Absorber 7庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ERZ-E 8mm 360V Bulk ZNR Surge Absorber 10庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10.5 mm 3.5 kA 65 J 280 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 470volts 4500A 10mm Straight Leads
12,629在途量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk