Vishay VDRS 系列 壓敏電阻

結果: 411
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 封裝
Vishay / BC Components 壓敏電阻 275vRMS 350DCv MOV 7,645庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 460volts 6500A 20D Radial 325庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 550volts 6500A 20D Radial 455庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 VDRST05D0100A030VSLF16AMMOe3 1,500庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components 壓敏電阻 VDRST05D0100A030VSTLDSTAPEe3 1,500庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 40volts 13 5mm 1,310庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1800 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 VDRST05D0100A025VSLF16TAPEe3 1,490庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 150volts 6500A 20D Radial 490庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 134 J 1700 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 VDRST05D0100A014VSTLDSTAPEe3 1,500庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST14D4500A510VSTLDSTAPEe3 955庫存量
最少: 1
倍數: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 230volts 6500A 20D Radial 119庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1100 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 VDRST05D0100A025VSTLDSTAPEe3 1,500庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST05D0100A030VKNL18TAPEe3 3,000庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST05D0400A050VKNL16TAPEe3 1,500庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST05D0400A050VSTLDSTAPEe3 1,464庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST14D4500A320VSTLDSTAPEe3 948庫存量
最少: 1
倍數: 1
: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 150V 7mm Radial 5mm 61庫存量
2,000預期19/6/2026
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 420volts 13 5mm 1,283庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 625volts 6500A 20D Radial 505庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 448 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 VDRST05D0100A035VKNL18TAPEe3 2,990庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST05D0100A035VSTLDSTAPEe3 1,500庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST05D0400A060VSLFLGBULKe3 2,000庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components 壓敏電阻 VDRST05D0400A060VKNL18TAPEe3 1,490庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 VDRST07D1200A300VSTLDSTAPEe3 1,475庫存量
最少: 1
倍數: 1
: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components 壓敏電阻 85 VAC 24J 165V-CL 50A-PK 1,500庫存量
最少: 1
倍數: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 24 J 2300 pF - 40 C + 85 C Bulk