SG420

Vishay / Ametherm
995-SG420
SG420

製造商:

說明:
湧浪電流限制器 2OHM 23AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,454

庫存:
5,454 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.62 HK$69.62
HK$57.70 HK$288.50
HK$53.27 HK$532.70
HK$44.22 HK$2,211.00
HK$40.77 HK$4,077.00
HK$36.58 HK$9,145.00
HK$33.70 HK$16,850.00
HK$31.07 HK$31,070.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 湧浪電流限制器
RoHS:  
PCB Mount
Radial
23 A
265 VAC
265 VAC
2 Ohms
25 %
1.25 in
0.3 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
品牌: Vishay / Ametherm
引線式樣: Straight
產品類型: Inrush Current Limiters
原廠包裝數量: 50
子類別: Inrush Current Limiters
公司名稱: SURGE-GARD
類型: NTC Thermistor
每件重量: 12.053 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Vishay / Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.