TM2P-10271-2

Littelfuse
650-TM2P-10271-2
TM2P-10271-2

製造商:

說明:
自恢復保險絲 - PPTC 2 Pro Device

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,453

庫存:
3,453
可立即送貨
在途量:
5,798
預期21/4/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.96 HK$14.96
HK$10.36 HK$103.60
HK$7.38 HK$738.00
HK$6.21 HK$3,105.00
完整捲(訂購多個1000)
HK$4.75 HK$4,750.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 自恢復保險絲 - PPTC
RoHS:  
TM2P
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
16 Ohms
- 40 C
+ 85 C
2.5 mm
Reel
Cut Tape
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 12 mm
長度: 6.6 mm
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 1000
子類別: PPTC Resettable Fuses
公司名稱: 2Pro
零件號別名: RF0504-000 RF4128-000
每件重量: 2.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

2Pro PTC Resettable Fuses

Littelfuse 2Pro PTC Resettable Fuses are integrated overcurrent/overvoltage protection devices. The RoHS-compliant component incorporates PolySwitch PPTC (Polymeric Positive Temperature Coefficient) and metal oxide varistor technology in a single device to reduce board space requirements and component count. The 2Pro circuit protection devices help manufacturers comply with global safety standards, including UL 60950, TIA-968-A, IEC 60950, and ITU-T K.20/K.21. The UL 497A listed protector also helps provide ESD protection. Designed to provide resettable circuit protection devices in cost-sensitive PSTN (Public Switched Telephone Network) and VoIP (Voice over Internet Protocol) telephony equipment, 2Pro PTC Resettable Fuses are commonly used in cordless telephones, VoIP gateways, fax machines, data modems, set-top boxes, security systems, MDF modules, analog and ISDN linecards.