Littelfuse 454 系列 表面黏著保險絲

結果: 32
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 交流電額定電壓 直流電額定電壓 中斷等級 保險絲大小/成組 最低工作溫度 最高工作溫度 封裝 電阻
Littelfuse 表面黏著保險絲 125VAC 5A .0136ohms 454 NANO2 8,237庫存量
最少: 1
倍數: 1
: 5,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse 表面黏著保險絲 10A 4,964庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse 表面黏著保險絲 6.3A 2,533庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.5A .7ohms 454 NANO2 3,067庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.75A .36ohms 454 NANO2 1,679庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse 表面黏著保險絲 125VAC 1A .225ohms 454 NANO2 3,372庫存量
2,000預期4/6/2026
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse 表面黏著保險絲 125VAC 2A .0625ohms 454 NANO2 7,008庫存量
1,000預期10/4/2026
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 3A .034ohms 454 NANO2 5,332庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse 表面黏著保險絲 72VAC 7A .0105ohms 454 NANO2 8,460庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 75 VDC 50 A at 72 VAC, 100 A at 75 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse 表面黏著保險絲 72VAC 8A .0088ohms 454 NANO2 2,239庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 75 VDC 50 A at 72 VAC, 100 A at 75 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse 表面黏著保險絲 125VAC 1.5A .093ohms 454 NANO2 1,883庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse 表面黏著保險絲 72VAC 12A .0061ohms 454 NANO2 603庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 75 VDC 50 A at 72 VAC, 100 A at 75 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse 表面黏著保險絲 125VAC 2.5A .045ohms 454 NANO2 2,602庫存量
2,000預期17/3/2026
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.375A 1.2ohms 454 NANO2 993庫存量
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse 表面黏著保險絲 125VAC 4A .0186ohms 454 NANO2 1,013庫存量
2,000預期22/6/2026
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse 表面黏著保險絲 125VAC 5A .0136ohms 454 NANO2 2,372庫存量
2,000預期22/6/2026
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse 表面黏著保險絲 125VAC 3.5A .0224ohms 454 NANO2 397庫存量
1,000預期13/3/2026
最少: 1
倍數: 1
: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.375A 1.2ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 125VAC 0.5A .7ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 125VAC 0.75A .36ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 125VAC 1A .225ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 125VAC 2A .0625ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 125VAC 3A .034ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 125VAC 4A .0186ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 2410 (6125 metric) Reel
Littelfuse 表面黏著保險絲 72VAC 7A .0105ohms 454 NANO2 無庫存前置作業時間 15 週
最少: 5,000
倍數: 5,000
: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 7 A 72 VAC 2410 (6125 metric) Reel