Littelfuse 453 系列 表面黏著保險絲

結果: 64
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 交流電額定電壓 直流電額定電壓 中斷等級 保險絲大小/成組 最低工作溫度 最高工作溫度 封裝 電阻
Littelfuse 表面黏著保險絲 125VAC 0.2A .8372ohms 453 NANO2 966庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse 表面黏著保險絲 125VAC 1.25A .078ohms 453 NANO2 1,917庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.125A 1.7ohms 453 NANO2 785庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.63A .2022ohms 453 NANO2 1,891庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 202.2 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.315A .3918ohms 453 NANO2 1,340庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.16A 1.2157ohms 453 NANO2 579庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.75A .1444ohms 453 NANO2 1,515庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse 表面黏著保險絲 FUSE 65V V/FA NANO2 ROHS 20A 998庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.375A .4541ohms 453 NANO2 1,485庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.1A 3.1ohms 453 NANO2 1,828庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse 表面黏著保險絲 125VAC 0.062A 5.5ohms 453 NANO2 2,514庫存量
2,000預期21/5/2026
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse 表面黏著保險絲 125VAC 1A .078ohms 453 NANO2 4,492庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 表面黏著保險絲 125VAC 2A .0367ohms 453 NANO2 5,732庫存量
3,000預期6/5/2026
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse 表面黏著保險絲 125VAC 3A .0227ohms 453 NANO2 3,791庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse 表面黏著保險絲 125VAC 5A .0125ohms 453 NANO2 4,743庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 1.5A .063ohms 453 NANO2 5,326庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse 表面黏著保險絲 125VAC 10A .0056ohms 453 NANO2 4,336庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse 表面黏著保險絲 65VAC 15A .0037ohms 453 NANO2 3,080庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.25A .5765ohms 453 NANO2 946庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.4A .4233ohms 453 NANO2 303庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.5A .3046ohms 453 NANO2 1,352庫存量
1,000預期9/7/2026
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.8A .1355ohms 453 NANO2 500庫存量
1,000預期25/3/2026
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 4A .016ohms 453 NANO2 1,193庫存量
1,000預期13/7/2026
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse 表面黏著保險絲 125VAC 7A .009ohms 453 NANO2 569庫存量
2,000預期24/3/2026
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 表面黏著保險絲 125VAC 8A .0077ohms 453 NANO2 41庫存量
2,000在途量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms