PDM71009ZXM

Littelfuse
576-PDM71009ZXM
PDM71009ZXM

製造商:

說明:
保險絲座配件 HWB60AL WVENT GRID

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 163

庫存:
163 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$265.18 HK$265.18
HK$231.80 HK$1,159.00
HK$202.87 HK$2,028.70
HK$184.21 HK$9,210.50
HK$169.74 HK$16,974.00
HK$169.50 HK$84,750.00
1,000 報價

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座配件
RoHS:  
HWB60-AL
Bulk
品牌: Littelfuse
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Fuse Accessories
原廠包裝數量: 50
子類別: Fuses
公司名稱: HWB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538908180
ECCN:
EAR99

HWB60-AL Hard-Wired Boxes

Littelfuse HWB60-AL Hard-Wired Boxes are an ideal fit for accessory circuits and overflow circuits from the main Power Distribution Module (PDM) and for smaller vehicles. The units can be used as the main vehicle module. Littelfuse HWB60-AL Hard-Wired Boxes feature durable construction and an IP67/IP69K rating. End users can customize circuitry utilizing direct wire-to-component connections. 

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.