TPD2S300YFFR

Texas Instruments
595-TPD2S300YFFR
TPD2S300YFFR

製造商:

說明:
ESD 保護二極體 / TVS 二極體 USB Type-C™ sh ort-to-VBUS & IEC E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,128

庫存:
4,128 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.59 HK$11.59
HK$7.29 HK$72.90
HK$4.83 HK$483.00
HK$3.78 HK$1,890.00
HK$3.44 HK$3,440.00
完整捲(訂購多個3000)
HK$2.92 HK$8,760.00
HK$2.79 HK$16,740.00
HK$2.65 HK$23,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
2 Channel
SMD/SMT
8 V
DSBGA-9
8 kV
15 kV
- 40 C
+ 85 C
TPD2S300
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
工作電源電壓: 3.3 V
產品: ESD Suppressors
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 2.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPD2S300 USB Type-C Port Protection IC

Texas Instruments TPD2S300 USB Type-C Port Protection IC provides 20V Short-to-VBUS overvoltage and IEC ESD protection for the CC1 and CC2 pins. The TPD2S300 enables the CC pins to be 20V tolerant without interfering with normal operation by providing overvoltage protection on the CC pins. The device places high voltage FETs in series on the CC lines. When a voltage above the OVP threshold is detected on these lines, the high voltage switches are opened up, isolating the rest of the system from the high voltage condition present on the connector. Most systems require IEC61000-4-2 system level ESD protection for their external pins. The TPD2S300 integrates IEC 61000-4-2 ESD protection for the CC1 and CC2 pins, removing the need to place high voltage TVS diodes externally on the connector.