DK-GDT25-01

Bourns
652-DK-GDT25-01
DK-GDT25-01

製造商:

說明:
電路保護套件 DESN KIT NXT GEN GDT25

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$120.01 HK$120.01
HK$104.23 HK$1,042.30
HK$103.08 HK$51,540.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電路保護套件
RoHS:  
GDT25
Gas Discharge Tube Kits
Design Kit Next-Generation GDT25
Box
品牌: Bourns
用於: GDT25 model
產品類型: Kits
原廠包裝數量: 1
子類別: Circuit Protection Kits
總件數: 5 Piece
每件重量: 55 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

GDT25 Design Kit

Bourns GDT25 Design Kit provides design engineers with protection solutions for quick-turn prototype testing. The DK-GDT25-01 kit features a sampling of Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors. The kit contains five pieces of each GDT25 model: GDT25-07-S1 - 5mm 75V, GDT25-09-S1 - 5mm 90V, GDT25-35-S1 - 5mm 350V, and GDT25-60-S1 - 5mm 600V. These latest generation GDTs offer significant improvements in protection from voltage transients caused by lightning or accidental contact with AC power lines. Typical applications for Bourns GDT25 Design Kit include set-top boxes, industrial communications, HVAC controls, xDSL, POTS, G.Fast, and antennas.