XFDN100B

Eaton Electrical
504-XFDN100B
XFDN100B

製造商:

說明:
電路斷路器配件 100A CKT BKR Encl N4/7/9 For 60-100A F

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$57,472.43 HK$57,472.43

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 電路斷路器配件
C
Enclosure
品牌: Eaton Electrical
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 60 A to 100 A
高度: 20.5 in
長度: 9 in
安裝風格: Wall Mount
原廠包裝數量: 1
子類別: Circuit Breakers
寬度: 11 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.