UR Circuit Breakers

Altech UR Circuit Breakers are UL 1077-recognized supplementary protectors with B-, C-, and D-trip curves. These DIN-rail-mounted modules are available in 1-, 2-, and 3-pole variants as well as an add-on neutral pole option. Altech UR Circuit Breakers feature a 17.5mm width per pole and 10kA short circuit withstand capacity. Typical applications include sensitive electronics, power supplies, and appliance circuits.

結果: 63
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 额定电流 交流電額定電壓 極性數 執行器類型 最低工作溫度 最高工作溫度 照明
Altech 斷路器 1A,MCB B CHAR 2PL 480Y/277VAC, UL1077 22庫存量
最少: 1
倍數: 1

UR 1 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 10A,MCB D CHAR 2PL 480Y/277VAC, UL1077 7庫存量
最少: 1
倍數: 1

UR Circuit Breaker D-Trip 10 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 20A,MCB D CHAR 2PL 480Y/277VAC, UL1077 11庫存量
5預期9/6/2026
最少: 1
倍數: 1

UR Circuit Breaker D-Trip 20 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 0.5A,MCB D CHAR 2PL 480Y/277VAC, UL1077
5預期18/3/2026
最少: 1
倍數: 1

UR 500 mA 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 10A,MCB B CHAR 2PL 480Y/277VAC, UL1077 5工廠有庫存
最少: 1
倍數: 1

10 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 2A,MCB D CHAR 2PL 480Y/277VAC, UL1077 157工廠有庫存
最少: 1
倍數: 1

UR 2 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 5A,MCB D CHAR 2PL 480Y/277VAC, UL1077 12工廠有庫存
最少: 1
倍數: 1

UR Circuit Breaker D-Trip 5 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 0.5A,MCB B CHAR 2PL 480Y/277VAC, UL1077 15工廠有庫存
最少: 1
倍數: 1

500 mA 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 15A,MCB B CHAR 2PL 480Y/277VAC, UL1077 1工廠有庫存
最少: 1
倍數: 1

15 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 16A,MCB B CHAR 2PL 480Y/277VAC, UL1077 16工廠有庫存
最少: 1
倍數: 1

16 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 20A,MCB B CHAR 2PL 480Y/277VAC, UL1077 12工廠有庫存
最少: 1
倍數: 1

20 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 25A,MCB B CHAR 2PL 480Y/277VAC, UL1077 22工廠有庫存
最少: 1
倍數: 1

25 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 3A,MCB B CHAR 2PL 480Y/277VAC, UL1077 6工廠有庫存
最少: 1
倍數: 1

UR 3 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 30A,MCB B CHAR 2PL 480Y/277VAC, UL1077 3工廠有庫存
最少: 1
倍數: 1

Circuit Breaker B-Trip 30 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 3A 2PL B-trip 480Y/277VAC UL1077 37工廠有庫存
最少: 1
倍數: 1
UR Supplementary Protector 3 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 40A,MCB B CHAR 2PL 480Y/277VAC, UL1077 21工廠有庫存
最少: 1
倍數: 1

40 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 4A,MCB B CHAR 2PL 480Y/277VAC, UL1077 22工廠有庫存
最少: 1
倍數: 1

UR 4 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 50A,MCB B CHAR 2PL 480Y/277VAC, UL1077 11工廠有庫存
最少: 1
倍數: 1

50 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 5A,MCB B CHAR 2PL 480Y/277VAC, UL1077 40工廠有庫存
最少: 1
倍數: 1

UR 5 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 6A,MCB B CHAR 2PL 480Y/277VAC, UL1077 128工廠有庫存
最少: 1
倍數: 1

UR 6 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 8A,MCB B CHAR 2PL 480Y/277VAC, UL1077 44工廠有庫存
最少: 1
倍數: 1

UR 8 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 12A,MCB C CHAR 2PL 480Y/277VAC, UL1077 29工廠有庫存
最少: 1
倍數: 1

UR 12 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 15A,MCB C CHAR 2PL 480Y/277VAC, UL1077 1工廠有庫存
最少: 1
倍數: 1

UR 15 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 16A,MCB C CHAR 2PL 480Y/277VAC, UL1077 11工廠有庫存
最少: 1
倍數: 1

UR Circuit Breaker C-Trip 16 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 斷路器 1A,MCB C CHAR 2PL 480Y/277VAC, UL1077 21工廠有庫存
最少: 1
倍數: 1

UR 1 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated