P35ULT

Altech
845-P35ULT
P35ULT

製造商:

說明:
電路斷路器配件 Power Feed Lug for 1P/2P/3PUL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 292

庫存:
292 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.20 HK$112.20
HK$106.20 HK$53,206.20
1,002 報價

商品屬性 屬性值 選擇屬性
Altech
產品類型: 電路斷路器配件
RoHS:  
489
End Feed Device
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: MK
额定电流: 115 A
安裝風格: Press Fit
產品類型: Circuit Breaker Accessories
原廠包裝數量: 3
子類別: Circuit Breakers
終端類型: Lug
額定電壓: 480 V
每件重量: 35.234 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536200000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85362000
ECCN:
EAR99

Busbar Systems

Altech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.