YAGEO KH-AT 系列 壓敏電阻

結果: 38
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 最低工作溫度 最高工作溫度 封裝
YAGEO 壓敏電阻 MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6000 A 78 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,050預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10000 A 155 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3500 A 42 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6000 A 84 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,050預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10000 A 168 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期12/5/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1750 A 24 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6000 A 99 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,050預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10000 A 190 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,150預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3500 A 70 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6000 A 140 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,050預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10000 A 275 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200
3,500預期12/5/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1750 A 40 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6000 A 155 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,050預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10000 A 305 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200
3,500預期12/5/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1750 A 42 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3500 A 85 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6000 A 175 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,050預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 10000 A 350 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200
3,500預期12/5/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1750 A 45 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3500 A 90 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6000 A 180 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10000 A 360 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,200預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3500 A 92 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6000 A 185 J - 40 C + 125 C Bulk
YAGEO 壓敏電阻 MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200
1,000預期18/8/2026
最少: 1
倍數: 1

KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 10000 A 380 J - 40 C + 125 C Bulk