HSP053-4M5

STMicroelectronics
511-HSP053-4M5
HSP053-4M5

製造商:

說明:
ESD 保護二極體 / TVS 二極體 4-line ESD protection for high-speed lines

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,298

庫存:
28,298 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.97 HK$1.97
HK$1.12 HK$11.20
HK$0.773 HK$77.30
HK$0.723 HK$361.50
HK$0.666 HK$666.00
HK$0.625 HK$1,562.50
完整捲(訂購多個6000)
HK$0.427 HK$2,562.00
HK$0.395 HK$4,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
16 V
5.3 V
uQFN-5
0.5 pF
10 kV
25 kV
- 40 C
+ 150 C
HSP053-4M5
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品: ESD Suppressors
原廠包裝數量: 6000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 1.030 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99

HSP053-4M5 4-Line ESD Array

STMicroelectronics HSP053-4M5 4-Line ESD Array features a rail-to-rail architecture designed for high speed differential lines protection. The HSP053-4M5 protects against electro-static discharge sub-micron technology circuits driving HDMI 1.4, HDMI 2.0, USB 3.1, digital video interface, display port, and serial ATA. The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes it compatible with HDMI 2.0 (= 5.94Gbps) and USB 3.1 Gen 2 (= 10Gbps). The device is housed in a compact 500μm pitch package for easy PCB layout.

600W TVS Diodes

STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。