TN6050HP-12WY

STMicroelectronics
511-TN6050HP-12WY
TN6050HP-12WY

製造商:

說明:
可控硅 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93
可立即送貨
在途量:
600
工廠前置作業時間:
45
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.40 HK$49.40
HK$29.10 HK$291.00
HK$24.25 HK$2,425.00
HK$23.10 HK$13,860.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 可控硅
RoHS:  
Through Hole
TO-247-3
AEC-Q101
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: SCRs
原廠包裝數量: 600
子類別: Thyristors
每件重量: 4.430 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.

TN6050HP-12WY Automotive Grade SCR Thyristor

STMicroelectronics TN6050HP-12WY Automotive Grade SCR Thyristor is rated for a 60ARMS power switching and offers superior performances in peak voltage robustness up to 1400V. This thyristor also offers surge current handling up to 600A sine wave pulse. The TN6050HP-12WY thyristor allows the design of functions such as AC switch and AC-DC controlled rectifier-bridge. This thyristor features 100V/µs high EFT noise immunity, 60ARMS nominal on-state RMS current, and 150°C high junction temperature. The STMicroelectronics TN6050HP-12WY thyristor is available in a TO-247 package that helps in achieving maximum thermal performance. Typical applications include onboard and off-board automotive battery chargers, AC-DC voltage-controlled rectifiers, solar and wind renewable energy inverters/rectifiers, and solid-state relays.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。