ESDAxWY Automotive Unidirectional ESD Protection

STMicroelectronics ESDAxWY Automotive Dual-Line Unidirectional ESD Protection are transient voltage suppressors (TVS) designed to protect sensitive electronics in harsh environments. These TVS diodes protect from damage or latch-up due to electrical overstress (EOS), lightning surges, and ESD without aging effects or performance drifts. With these protection features, the STMicroelectronics ESDAxWY devices can advantageously replace MOV (metal oxide varistors), MLV (multilayer varistors), or Zener diodes, which are optimized for voltage regulation. ESDAxWY is an ideal choice for high-reliability and quality systems. These components are available in a small SOT323-3L (Jedec SC-70) 2.1mm x 2.0mm package, suitable for space-constrained applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 資格 封裝
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive dual-line unidirectional 12 V ESD protection in SOT323 21,925庫存量
12,000預期18/5/2026
最少: 1
倍數: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD 保護二極體 / TVS 二極體 Automotive dual-line unidirectional 16 V ESD protection in SOT323 11,850庫存量
最少: 1
倍數: 1
: 3,000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel